Stego 06000.0-00

STEGO 06000.0-00 CS 060 Touch-Safe Heater 50 Watt

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
39T1742 11 Buy Now »
USD
54.12 54.12 44.55 43.04 43.04
39M5390 1 Buy Now »
USD
137.93 91.83 91.83 91.83
Galco
06000.0-00 4 Buy Now »
USD
50.80 50.80 50.80 50.80 50.80
Farnell
1870826 5 Buy Now »
GBP
31.28 30.23 23.85 23.85 23.85
element14 APAC
1870826 11 Buy Now »
SGD
63.93 61.76 48.72 48.72 48.72
RS Components
489276 72 Buy Now »
GBP
31.60 30.54 24.09 24.09 24.09
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Solutions Direct
06000.0-00 1 Buy Now »
USD
50.80 50.80 50.80 50.80 50.80
Eurotronik
06000.0-00 27 ··
TME
06000.0-00 3 Buy Now »
USD
37.91 33.17 33.17 33.17 33.17
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
06000.0-00 Contact ··

Descriptions

STEGO 06000.0-00 CS 060 Touch-Safe Heater 50 Watt
Solutions Direct
50w Touch-Safe heater
RS Components
Heater; External Height:4.3"; External Width:2.4"; External Depth:3.5"; Current Rating:2.5A; Heating Element Type:PTC Resistor, Self Regulating; Mounting Type:DIN Rail; Operating Voltage Max:240VAC; Operating Voltage Min:120VAC ;RoHS Compliant: Yes
Newark
Semiconductor heater; CS 060; 50W; 120÷240V; IP20
TME
HEATER, 120-240V AC/DC, 50W, T/SAFE; Voltage Rating V AC:240V; Output Power:50W; External Height - Imperial:4.33"; External Height - Metric:110mm; External Width - Imperial:2.36"; External Width - Metric:60mm; External Depth - Imperial:3.54"; External Depth - Metric:90mm
Farnell
Enclosure Heater, 50W, 120-250VAC
Galco
HEATER, 120-240V AC/DC, 50W, T/SAFE; Voltage Rating V AC:240V; Output Power:50W; External Height - Imperial:4.33"; External Height - Metric:110mm; External Width - Imperial:2.36"; External Width - Metric:60mm; External Depth - Imperial:3.54"; External Depth - Metric:90mm
element14 APAC

Technical Specifications

Output Power 50 W
REACH SVHC Compliance No SVHC
Power Rating 50 W
Current Rating 2.5 A
Mounting Type DIN Rail
RoHS Compliant

Documents

Farnell
Datasheet 1 page 6 years ago
TME
Datasheet 1 page 6 years ago
Newark
Datasheet 1 page 2 years ago

Images

Alternate Names

Stego Elektrotechnik 06000.0-00
STEGO INC 06000.0-00

Search for other parts like 06000. »