Oxley 060/30P/KP2/L SILVER

TERMINAL, KINKY PIN, PCB; Series:KINKY PIN; Contact Material:Copper Alloy; Current Rating:7A; Contact Plating:Silver; Co...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1573302 0 ··
GBP
0.600 0.510 0.380 0.380

Descriptions

TERMINAL, KINKY PIN, PCB; Series:KINKY PIN; Contact Material:Copper Alloy; Current Rating:7A; Contact Plating:Silver; Connector Colour:Natural; Colour:; Contact Material:; Contact Resistance:5mohm; Operating Temperature Max:125°C; Temperature Operating Min:-55°C; Mounting Type:
Farnell

Technical Specifications

Contact Plating Silver
REACH SVHC Compliance No SVHC
Color Silver
Current Rating 7 A
Contact Material Copper
Contact Resistance 5 mΩ
RoHS Compliant

Documents

Farnell
Datasheet 38 pages 9 years ago

Alternate Names

OXLEY DEVELOPMENTS 060/30P/KP2/L SILVER
OXLEY DEVELOPMENT CO LTD 060/30P/KP2/L SILVER
OXLEY INC 060/30P/KP2/L SILVER
Oxley Components 060/30P/KP2/L SILVER

Search for other parts like 060/ »