HS Marston 05DN-01000-A-200

HEAT SINK, 2.9°C/W; Thermal Resistance:2.9°C/W; Mounting Type:Adhesive Mount; Length:100mm; External Height:14mm; Exte...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
08WX9503 0 ··
Farnell
414220 0 ··
GBP
8.54 6.15 3.85 3.85 3.85
element14 APAC
414220 0 ··
SGD
8.66 8.20 7.16 7.16 7.16

Descriptions

HEAT SINK, 2.9°C/W; Thermal Resistance:2.9°C/W; Mounting Type:Adhesive Mount; Length:100mm; External Height:14mm; Width, External:108mm; External Depth:14mm; External Length / Height:100mm; Material:Aluminium; Surface Finish:Black ;RoHS Compliant: Yes
Newark
HEAT SINK, 2.9°C/W; Thermal Resistance:2.9°C/W; Width:108mm; Height:14mm; Length:100mm; Heat Sink Material:Aluminium; SVHC:No SVHC (15-Dec-2010); External Depth:14mm; External Height:14mm; External Length / Height:100mm; External Width:108mm; Material:Aluminium; Mounting Type:Adhesive Mount; Surface Finish:Black Anodised
element14 APAC
HEAT SINK, 2.9°C/W; Thermal Resistance:2.9°C/W; Mounting Type:Adhesive Mount; Length:100mm; External Height:14mm; External Width:108mm; External Depth:14mm; External Length / Height:100mm; Material:Aluminium; Surface Finish:Black Anodised
Farnell

Technical Specifications

Size-Length 100 mm
Thermal Resistance 2.9 K/W
Mounting Type Adhesive
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Height 14 mm
Material Aluminum

Documents

Farnell
Datasheet 1 page 13 years ago
Datasheet 1 page 15 years ago
Datasheet 1 page 12 years ago

Images


Search for other parts like 05DN- »