Littelfuse 05710RCCLXP

600V Panel Mnt Holder 30A Class Ccpowr-gard
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
MountPanel
Number of Pins2
Technical
Current Rating30 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 05710RCCLXP.

Fuses Unlimited
Datasheet1 page10 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 05710RCCLXP.

Descriptions

Descriptions of Littelfuse 05710RCCLXP provided by its distributors.

600V PANEL MNT HOLDER 30A CLASS CCPOWR-GARD
Fuseholders, Blocks, and Clips 600V 30A Class CC
FUSE HLDR CART 600V 30A PNL MNT
ACS 600V PANEL MNT HLDR 30A CL
Fuse Holder, 10.3Mm, Panel Mount, Full Reel; Fuse Holder Type:Branch Circuit Cartridge Fuse Holder; Fuse Current:30A; Fuse Size Held:13/32" X 1-1/2"; Holder Terminals:Quick Connect; No. Of Fuses:1Fuses; Product Range:571 Series Rohs Compliant: Yes |Littelfuse 05710RCCLXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
MountPanel
Number of Pins2
Technical
Current Rating30 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 05710RCCLXP.

Fuses Unlimited
Datasheet1 page10 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant