Mill-Max 0552-2-15-01-21-27-10-0

IC & Component Sockets 200u SN/PB OVER NI 21 CON | Mill-Max 0552-2-15-01-21-27-10-0
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialBrass
Technical
Connector TypePCB, Socket
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
PackagingBulk
TerminationSolder
Dimensions
Flange Diameter1.397 mm
Hole Diameter1.016 mm
Inside Diameter559 µm
Length4.318 mm
Pin Hole Diameter787.4 µm
Socket Depth4.318 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0552-2-15-01-21-27-10-0.

element14 APAC
Datasheet1 page11 years ago
Newark
Datasheet1 page10 years ago
Sager Electronics
Datasheet2 pages9 years ago
Future Electronics
Datasheet1 page10 years ago
element14
Datasheet1 page14 years ago

Inventory History

3 month trend:
-10.39%

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 0552-2-15-01-21-27-10-0.

Related Parts

Descriptions

Descriptions of Mill-Max 0552-2-15-01-21-27-10-0 provided by its distributors.

IC & Component Sockets 200u SN/PB OVER NI 21 CON | Mill-Max 0552-2-15-01-21-27-10-0
Circuit Board Hardware - PCB 200u SN/PB OVER NI 21 CON
Contact SKT 21 Size Solder ST Thru-Hole Bulk
Connector RECEPT. PIN .015-.022 .150""
CONN PIN RCPT .015-.022 SOLDER
Pin Receptacle, Pc Board, Solder; No. Of Contacts:1Contacts; Connector Type:Pcb Socket; Pitch Spacing:-; Product Range:-; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill Max 0552-2-15-01-21-27-10-0

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAXX
  • MILL-MAX:OBSOLETE NO
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora
  • MILL-MAX (TERMINALS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0552-2-15-01-21-27-10-0.
  • 0552-2-15-01-2127100

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialBrass
Technical
Connector TypePCB, Socket
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
PackagingBulk
TerminationSolder
Dimensions
Flange Diameter1.397 mm
Hole Diameter1.016 mm
Inside Diameter559 µm
Length4.318 mm
Pin Hole Diameter787.4 µm
Socket Depth4.318 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0552-2-15-01-21-27-10-0.

element14 APAC
Datasheet1 page11 years ago
Newark
Datasheet1 page10 years ago
Sager Electronics
Datasheet2 pages9 years ago
Future Electronics
Datasheet1 page10 years ago
element14
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant