Mill-Max 0529-0-15-01-10-02-10-0

Std. Connector Jack Receptacle/Bulk |Mill Max 0529-0-15-01-10-02-10-0
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingLead, Tin
MountThrough Hole
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationSolder
Dimensions
Flange Diameter1.397 mm
Hole Diameter1.016 mm
Inside Diameter432 µm
Length4.064 mm
Pin Hole Diameter711.2 µm
Socket Depth3.556 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0529-0-15-01-10-02-10-0.

Sager Electronics
Datasheet1 page11 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.655
$ 0.412
$ 0.72
$ 0.703
Stock
3,121
11,464
8,784
1,542
Authorized Distributors
5
8
7
5
Gender
-
-
-
-
Wire/Cable Gauge
-
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
-
Insulation
-
-
-
-
Orientation
-
Straight
Straight
-
Contact Plating
Lead, Tin
Gold
Gold
-
Contact Material
Copper
Copper
Copper
-
Color
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 0529-0-15-01-10-02-10-0.

Related Parts

Descriptions

Descriptions of Mill-Max 0529-0-15-01-10-02-10-0 provided by its distributors.

Std. Connector Jack Receptacle/Bulk |Mill Max 0529-0-15-01-10-02-10-0
Circuit Board Hardware - PCB 200u SN/PB OVER NI 10 CON
0.160 (4.06mm) Tin-Lead Finish PCB Pin Receptacle"
Contact SKT 10 Size Press Fit ST Thru-Hole Bulk
CONN PIN RCPT .012-.017 SOLDER

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAXX
  • MILL-MAX:OBSOLETE NO
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora
  • MILL-MAX (TERMINALS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0529-0-15-01-10-02-100

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingLead, Tin
MountThrough Hole
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationSolder
Dimensions
Flange Diameter1.397 mm
Hole Diameter1.016 mm
Inside Diameter432 µm
Length4.064 mm
Pin Hole Diameter711.2 µm
Socket Depth3.556 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0529-0-15-01-10-02-10-0.

Sager Electronics
Datasheet1 page11 years ago
Datasheet2 pages5 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant