Molex 52745-1696

Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Easy-On™ T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountSurface Mount
Technical
Contact Resistance20 mΩ
Current Rating500 mA
Insulation Resistance50 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-20 °C
Number of Circuits16
Number of Contacts16
Number of Positions16
Number of Rows1
OrientationRight Angle
PackagingTape & Reel (TR)
Schedule B8536694040
TerminationSolder
Voltage Rating (DC)50 V
Dimensions
Depth4.3 mm
Lead Pitch500 µm
Length14.1 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 52745-1696.

Master Electronics
Datasheet2 pages11 years ago
element14 APAC
Datasheet5 pages13 years ago
Jameco
Datasheet15 pages16 years ago

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52745-1696.

Related Parts

Descriptions

Descriptions of Molex 52745-1696 provided by its distributors.

Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Easy-On™ T/R
.50mm FFC/FPC Connectors RA SMT ZIF TOP 16P top contact style
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 16 Circuits, Tin-Bismuth
SOCKET FFC/FPC, ZIF, 0.5MM, 16WAY; Connector Type:FFC/FPC; Gender:Socket; Ways, No. of:16; Lead Spacing:0.5mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Contact Plating:Tin-Bismuth; Rows, No. of:1; Current Rating:0.5A; Flammability Rating:UL94V-0; No. of Poles:16; Pitch:0.5mm; Resistance, Contact:20mohm; Temp, Op. Max:80°C; Temp, Op. Min:-20°C; Voltage Rating, DC:50V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527451696
  • 52745-1696.
  • 527451696

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountSurface Mount
Technical
Contact Resistance20 mΩ
Current Rating500 mA
Insulation Resistance50 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-20 °C
Number of Circuits16
Number of Contacts16
Number of Positions16
Number of Rows1
OrientationRight Angle
PackagingTape & Reel (TR)
Schedule B8536694040
TerminationSolder
Voltage Rating (DC)50 V
Dimensions
Depth4.3 mm
Lead Pitch500 µm
Length14.1 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 52745-1696.

Master Electronics
Datasheet2 pages11 years ago
element14 APAC
Datasheet5 pages13 years ago
Jameco
Datasheet15 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago