Weidmuller 0523060041

DEK 5 FWZ 41-50. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190172480

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
MaterialPolyamide
Dimensions
Length5 mm
Pitch5.0038 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 0523060041.

Electro Sonic
Datasheet5 pages5 years ago
element14 APAC
Datasheet8 pages8 years ago
Datasheet8 pages7 years ago
DigiKey
Datasheet56 pages18 years ago

Inventory History

3 month trend:
+143%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 0523060041.

Descriptions

Descriptions of Weidmuller 0523060041 provided by its distributors.

DEK 5 FWZ 41-50. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190172480
Connector Accessories Connector Marker Polyamide White
Dek 5 Fwz 41-50 Rohs Compliant: Yes |Weidmuller 0523060041
Weidmüller Dekafix DEK 5 FWZ 41-50 - 0523060041
DEKAFIX FWZ 5, MKD 41-50 ((NW));
DEKAFIX FWZ 5 MARKED 41-50 50/CD
DEK 5 FWZ 41-50 500/PKG 50/CARD
Pitch mm = 5 / Legend = None / Printable = MC Laser / Width mm = 5 / Height mm = 5 / Material = Polyamide 6.6 (PA6.6) / Flammability Rating = UL 94V-2 / Colour = White / Series = Dekafix

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorWhite
MaterialPolyamide
Dimensions
Length5 mm
Pitch5.0038 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 0523060041.

Electro Sonic
Datasheet5 pages5 years ago
element14 APAC
Datasheet8 pages8 years ago
Datasheet8 pages7 years ago
DigiKey
Datasheet56 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant