Littelfuse 0501020.WR

Fuse Chip Fast Acting 20A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Technical
Current Rating20 A
Fuse Current20 A
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation1.1776 W
Resistance1.94 mΩ
TerminationSMD/SMT
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)24 V
Working Voltage24 V
Dimensions
Depth1.63 mm
Height838.2 µm
Length3.2 mm
Width1.6256 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0501020.WR.

LKR
Datasheet3 pages6 years ago
element14 APAC
Datasheet3 pages15 years ago
Datasheet3 pages7 years ago
Upverter
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-32.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0501020.WR.

Related Parts

Descriptions

Descriptions of Littelfuse 0501020.WR provided by its distributors.

Fuse Chip Fast Acting 20A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
501 Series Fast-Acting 24 V 20 A 1206 Surface Mount High Current Ceramic Fuse
Electric Fuse, Fast Blow, 20A, 32VDC, 150A (IR), Surface Mount, 1206
Fuse, 501 Series, Fast Blow, Surface Mount, 32VDC, 20A | Littelfuse 0501020.WR
FastBlow 150A SMD Ceramic Fuse 20A 58.88mV 1206 Fuses ROHS
501 Series - SlimLine Lead-free, Halogen-free, High Current, High Temp. Very Fast-Acting Ceramic Fuse, 20 A, 32 VDC, RoHS
Littelfuse SCT
Fuse, Fast Acting, 150A, 1206; Fuse Current:20A; Product Range:501 Series; Voltage Rating Vac:-; Voltage Rating V Dc:32V; Blow Characteristic:Fast Acting; Fuse Case Style:1206; Breaking Capacity Current Ac:-; Breaking Capacity Rohs Compliant: Yes |Littelfuse 0501020.WR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0501020.WR.

Technical Specifications

Physical
Body MaterialCeramic
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Technical
Current Rating20 A
Fuse Current20 A
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation1.1776 W
Resistance1.94 mΩ
TerminationSMD/SMT
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)24 V
Working Voltage24 V
Dimensions
Depth1.63 mm
Height838.2 µm
Length3.2 mm
Width1.6256 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0501020.WR.

LKR
Datasheet3 pages6 years ago
element14 APAC
Datasheet3 pages15 years ago
Datasheet3 pages7 years ago
Upverter
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant