Grayhill 04A

Pushbutton, 2 Axis, 4-Way Directional, Plunger for Cap, Digital Out, PC Pin | Grayhill 04A
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyester
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
Technical
Contact Resistance25 mΩ
Current Rating250 mA
Electrical Life500 kcycles
Max Current Rating250 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)220 V
Min Operating Temperature-40 °C
OrientationStraight
Schedule B8536509030
TerminationPC Pins
Throw Configuration4PST
Voltage Rating (AC)115 V
Dimensions
Actuator Length11.68 mm
Depth21.59 mm
Length21.59 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 04A.

Master Electronics
Datasheet1 page13 years ago
_legacy Avnet
Datasheet50 pages16 years ago
Future Electronics
Datasheet1 page17 years ago

Inventory History

3 month trend:
-0.22%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 04A.

Descriptions

Descriptions of Grayhill 04A provided by its distributors.

Pushbutton, 2 Axis, 4-Way Directional, Plunger for Cap, Digital Out, PC Pin | Grayhill 04A
Switch Push Button 4PST Plunger 0.25A 220VAC PC Pins Thru-Hole
04 Series PCB Mount 4 Places Basic Joystick
SWITCH NAVIGATION DGT 250MA 115V
Pb Switch, 4Pst, 0.25A, 115Vac; No. Of Axes:-; Contact Current Ac Max:250Ma; Contact Voltage Ac Max:115V; Contact Current Dc Max:-; Contact Voltage Dc Max:-; No. Of Switch Positions:4 Position; Switch Terminals:Pc Pin; Lever Travel:-Rohs Compliant: Yes |Grayhill 04A

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialPolyester
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
Technical
Contact Resistance25 mΩ
Current Rating250 mA
Electrical Life500 kcycles
Max Current Rating250 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)220 V
Min Operating Temperature-40 °C
OrientationStraight
Schedule B8536509030
TerminationPC Pins
Throw Configuration4PST
Voltage Rating (AC)115 V
Dimensions
Actuator Length11.68 mm
Depth21.59 mm
Length21.59 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 04A.

Master Electronics
Datasheet1 page13 years ago
_legacy Avnet
Datasheet50 pages16 years ago
Future Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant