Littelfuse 0498125.MXT

Fuse - Midi 32Vdc W/Clear Housing 125A/Bulk |Littelfuse 0498125.MXT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorPink
MountBolt
Technical
Current Rating125 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance394 µΩ
Voltage Rating (DC)32 V
Dimensions
Height8.3058 mm
Length41 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0498125.MXT.

Fuses Unlimited
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-11.47%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0498125.MXT.

Related Parts

Descriptions

Descriptions of Littelfuse 0498125.MXT provided by its distributors.

Fuse - Midi 32Vdc W/Clear Housing 125A/Bulk |Littelfuse 0498125.MXT
FUSE AUTO 125A 32VDC AUTO LINK
Fuse - Midi 32VDC w/Clear Hous

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorPink
MountBolt
Technical
Current Rating125 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance394 µΩ
Voltage Rating (DC)32 V
Dimensions
Height8.3058 mm
Length41 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0498125.MXT.

Fuses Unlimited
Datasheet2 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant