Littelfuse 04980921GXM5

200A MIDI InLine Fuse Holder 32VDC -40C TO 125C 6GA MaxWire MX5.08 BOLTS UL 94V-0 20 MM2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
Contact MaterialSteel
Contact PlatingZinc
MaterialSteel
MountHolder
Technical
Current Rating200 A
Fuse Current200 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
TerminationLead Wire
Voltage32 V
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Depth19 mm
Height17.5 mm
Length43 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 04980921GXM5.

Future Electronics
Datasheet1 page9 years ago
Datasheet2 pages4 years ago
Farnell
Datasheet1 page10 years ago
Fuses Unlimited
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+11.51%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 04980921GXM5.

Descriptions

Descriptions of Littelfuse 04980921GXM5 provided by its distributors.

200A MIDI InLine Fuse Holder 32VDC -40C TO 125C 6GA MaxWire MX5.08 BOLTS UL 94V-0 20 MM2
Fuse Holder, Inline, 200A, 32V; Fuse Holder Type:Cartridge In Line Fuse Holder; Fuse Current:200A; Fuse Size Held:43Mm X 19Mm X 16.5Mm; Holder Terminals:Bolt Down; No. Of Fuses:1Fuses; Product Range:Midi 498 Il Series Rohs Compliant: Yes |Littelfuse 04980921GXM5
Fuse Holder MIDI M5 Nut W/ Insert & Cover
Fuse Holder 200A 32VDC Automotive
FUSE HOLDER BOLT DOWN 32V 200A
FUSEHOLDR-MIDI INLINE 32V 200A | Littelfuse 04980921GXM5
MIDI compact in-line fuseholder

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04980921GXM5.

Technical Specifications

Physical
Body MaterialSteel
Contact MaterialSteel
Contact PlatingZinc
MaterialSteel
MountHolder
Technical
Current Rating200 A
Fuse Current200 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
TerminationLead Wire
Voltage32 V
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Depth19 mm
Height17.5 mm
Length43 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 04980921GXM5.

Future Electronics
Datasheet1 page9 years ago
Datasheet2 pages4 years ago
Farnell
Datasheet1 page10 years ago
Fuses Unlimited
Datasheet2 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant