
Conn USB Type A RCP 4 POS 3.5mm Solder RA Thru-Hole 4 Terminal 1 Port Embossed T/R
Molex 48258-0002 pricing and available inventory.
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| WM7087CT-ND | 16,352 | USD | 1.040 | 0.857 | 0.714 | 0.714 | 0.714 | 21h | |||
| 2612470 | 2,800 | USD * | 0.779 | 8h | |||||||
| 48T6726 | 1,168 | USD | 1.060 | 1.060 | 0.836 | 0.836 | 0.836 | 9h | |||
| 1512666 | 10,157 | USD * | 1d | ||||||||
| 48258-0002 | 4,060 | USD | 0.553 | 0.553 | 2d | ||||||
| 0482580002 | 150 | USD | 21h | ||||||||
| MX-48258-0002 | 5 | USD | 1.240 | 0.870 | 0.700 | 0.700 | 6d | ||||
| 48258-0002 | 11,574 | USD | 1.211 | 1.203 | 1.185 | 1.159 | 1.142 | 19h | |||
| 538-48258-0002 | 9,032 | USD | 1.040 | 0.846 | 0.659 | 0.517 | 0.510 | 1d | |||
| 48258-0002 | 11,200 | USD | 18h | ||||||||
| 48258-0002 | 10,850 | USD | 0.512 | 0.464 | 4h | ||||||
| 48258-0002 | 10,150 | 2d | |||||||||
| 482580002 | 10,150 | USD | 0.570 | 0.570 | 1d | ||||||
| C1S516503257956 | 1,015 | USD | 0.530 | 0.530 | 23h | ||||||
| 482580002 | 1,400 | USD * | 4h | ||||||||
| 48258-0002 | 0 | ·· | 10h | ||||||||
| 48T6726 | 1,168 | USD | 1.060 | 1.060 | 0.836 | 0.836 | 0.836 | 7h | |||
| 48258-0002 | 4,060 | USD | 0.553 | 0.553 | 1d | ||||||
| 3500673 | 0 | ·· | USD * | 1.244 | 0.987 | 0.806 | 0.575 | 0.575 | 21h | ||
| 48258-0002 | 0 | ·· | 4d | ||||||||
| 70714162 | 0 | ·· | USD | 0.710 | 0.670 | 23h |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 48258-0002 | 778 | 2d | |||||||||
| 482580002 | 1,120 | USD | 0.777 | 0.723 | 15h | ||||||
| 482580002_D | 1,400 | USD | 1.023 | >1wk | |||||||
| 48258-0002 | 700 | 5d | |||||||||
| 48258-0002 | 290 | >1wk | |||||||||
| 48258-0002 | 9 | USD | 1.150 | 0.920 | 0.920 | 0.920 | 0.920 | 1d | |||
| 30161447 | Contact | ·· | USD * | 1.127 | 0.873 | 0.739 | 0.570 | 0.570 | 14h | ||
| 48258-0002 | 290 | >1wk | |||||||||
| 482580002 | 2,156 | 19h | |||||||||
| 48258-0002 | 8,400 | >1wk | |||||||||
| 482580002 | 1,400 | >1wk | |||||||||
| 48258-0002 | 2,032 | 5d |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 482580002 | Contact | >1wk | |||||||||
| 482580002 | Contact | ·· | >1wk | ||||||||
| 482580002 | Contact | >1wk | |||||||||
| 482580002 | Contact | ·· | >1wk |
Molex 48258-0002 technical specifications, attributes, and parameters.
| Supply Chain | |
|---|---|
| Country of Origin | CN |
| Lifecycle Status | Production (Last Updated: 6 months ago) |
| Manufacturer Lifecycle Status | ACTIVE (Last Updated: 6 months ago) |
| Physical | |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Housing Material | Nylon |
| Mount | Through Hole |
| Number of Pins | 4 |
| Number of Terminals | 4 |
| Plating | Tin |
| Technical | |
| Current Rating | 1.5 A |
| Gender | Female |
| Max Operating Temperature | 85 °C |
| Max Voltage Rating (AC) | 250 V |
| Min Operating Temperature | -25 °C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Cut Tape (CT) |
| Termination | Solder |
| Voltage Rating (AC) | 250 V |
| Dimensions | |
| Depth | 6.9 mm |
| Length | 17.1 mm |
| Pitch | 3.5 mm |
| Compliance | |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Radiation Hardening | No |
| REACH SVHC | No SVHC |
| RoHS | Compliant |
The following parts have similar specifications to Molex 48258-0002.


Download datasheets and manufacturer documentation for Molex 48258-0002.
| Molex | ||
|---|---|---|
| Datasheet | 1 page | 7 years ago |
| Datasheet | 2 pages | 8 years ago |
| Allied Electronics & Automation | ||
| Datasheet | 2 pages | 11 months ago |
| Datasheet | 2 pages | 2 years ago |
| element14 APAC | ||
| Datasheet | 2 pages | 4 years ago |
| Compliance Statements | ||
| Rohs Statement | 1 page | 7 years ago |
| Conflict Mineral Statement | 2 pages | 7 years ago |
| Rohs Statement | 1 page | 8 years ago |
| Reach Statement | 2 pages | 7 years ago |
Descriptions of Molex 48258-0002 provided by its distributors.
This part may be known by these alternate part numbers:
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: