Littelfuse 04820002ZXB

482 Series 125 V 15 A Vertical PC Pin Fuse Blade Holder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
MaterialThermoplastic
MountPCB
Technical
Current Rating15 A
Illumination TypeIlluminated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits2
Number of Poles2
OrientationVertical
PackagingBulk
TerminationPC Pin
Voltage125 V
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth12.8 mm
Length21.3 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 04820002ZXB.

Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages8 years ago
Mouser
Datasheet2 pages18 years ago
Newark
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+100%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 04820002ZXB.

Descriptions

Descriptions of Littelfuse 04820002ZXB provided by its distributors.

482 Series 125 V 15 A Vertical PC Pin Fuse Blade Holder
Fuse Holder 15A 125VDC/125VAC Through Hole Pin
FUSE HOLDER, INDICATING, PCB MOUNT; Fuse Current:15A; Fuse Holder Type:Indicating Fuse Holder; Holder Terminals:Pin; Leaded Process Compatible:Yes; No. of Fuses:2; Series:482; Voltage Rating VAC:125V; Voltage Rating VDC:125V RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
MaterialThermoplastic
MountPCB
Technical
Current Rating15 A
Illumination TypeIlluminated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits2
Number of Poles2
OrientationVertical
PackagingBulk
TerminationPC Pin
Voltage125 V
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth12.8 mm
Length21.3 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 04820002ZXB.

Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages8 years ago
Mouser
Datasheet2 pages18 years ago
Newark
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant