Littelfuse 0481010.VXL

Fuse 125V Alarm Fuse W/Lens 10A/Bulk |Littelfuse 0481010.VXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating10 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance8.4 mΩ
TypeElectrical
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height19.6088 mm
Length16.891 mm
Width5.7912 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0481010.VXL.

Fuses Unlimited
Datasheet2 pages10 years ago

Alternate Parts

Price @ 1000
$ 9.25
$ 2.401
$ 2.401
Stock
942
3,619
3,619
Authorized Distributors
5
11
11
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Holder, Screw
Holder, Screw

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0481010.VXL.

Related Parts

Descriptions

Descriptions of Littelfuse 0481010.VXL provided by its distributors.

Fuse 125V Alarm Fuse W/Lens 10A/Bulk |Littelfuse 0481010.VXL
0481010.VXL - Littelfuse ALARM INDICATING FUSE WITH PROTECTIVE LENS AMP Size: 10, Voltage: 125/125
SFUSE 125V ALARM FUSE W/LENS 10A
FUSE INDICATING 10A 125VAC/VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current Rating10 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance8.4 mΩ
TypeElectrical
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height19.6088 mm
Length16.891 mm
Width5.7912 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0481010.VXL.

Fuses Unlimited
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
RoHSCompliant