Littelfuse 0481001.H

FUSE INDICATING 1A 125VAC/VDC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
0481001.H 10 Buy Now »
USD
3.26 2.60 2.57 2.57 2.57
Mouser
576-0481001.H 45 Buy Now »
USD
3.26 2.49 1.94 1.41 1.24
Newark
91F3185 0 ··
USD
2.00 1.45 1.45
Fuses Unlimited
0481001 0 ··
USD
2.21 1.99 1.59 1.59 1.59
Abacus Technologies
0481001.H 5,372 ··
Digi-Key
F716-ND 0 ··
USD
1.94 1.94 1.94
TTI
0481001.H 0 ··
Area51-Authorized
0481001.H 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
0481001.H 320 Buy Now »
USD
1.29 1.29 1.29 1.29 1.29
EarthTron
0481001.H 877 ··
Quest
0481001.H 94 Buy Now »
USD
3.20 2.40 1.20 1.20 1.20
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
0481001.H Contact ··
XS Micro
0481001.H Contact ··

Descriptions

Alarm Indicating Fuse; Series:481; Voltage Rating, VDC:125V; Voltage Rating, VAC:125V; Fuse Current:1A; Alarm Indicating Fuse Type:Telecom; Blow Characteristic:Fast Acting; Body Material:Polyphenylene Sulfide; Current Rating:1A ;RoHS Compliant: NA
Newark
FUSE 125V UL FA ALARM IND 1A
Fuses Unlimited
FUSE INDICATING 1A 125VAC/VDC
Digi-Key
FUSE ALARM 1A 125V GRY
Component Electronics
1 AMP 125V TELECOM
TTI

Technical Specifications

Current Rating 1 A
Flammability Rating UL 94 V-0
Voltage Rating (DC) 125 V
Size-Length 22.9 mm
Color Gray
Size-Width 5.3 mm
Lead-Free Status Lead Free
Packaging Bulk
Size-Height 19.6 mm
RoHS Not Applicable

Documents

Digi-Key
Datasheet 1 page 11 years ago
Fuses Unlimited
Datasheet 2 pages 2 years ago

Images

Alternate Names

LITTLEFUSE 0481001.H
LITTELFUSE INC 0481001.H
LIT 0481001.H
LITTLE 0481001.H
LITTELFU 0481001.H
LITTEL 0481001.H
LITT 0481001.H
LITTELFUS 0481001.H
LITTLEFUSE INC 0481001.H
LTF 0481001.H
LFUSE 0481001.H
LTL 0481001.H
LIF 0481001.H
L/F 0481001.H
LITTLEFUS 0481001.H
LITTELF 0481001.H
LITTLEFU 0481001.H
LTFUSE 0481001.H
LITTEIFUSE 0481001.H
LITL 0481001.H
LITTELFUSE FAR EAST PTE LTD 0481001.H
LITTELFUSE BV 0481001.H
LITLFUSE 0481001.H
LITTELFUSE INCORPORATED 0481001.H
LITTFUSE 0481001.H

Search for other parts like 0481001.H »