Littelfuse 0477016.MXEP

FUSE CERM 16A 500VAC/400VDC AXL / Axial Lead & Cartridge Fuses 5×20 mm > Time-Lag > 477 Series
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Current16 A
Current Rating16 A
Fuse Current16 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance3.1 mΩ
TerminationAxial
Voltage Rating (AC)500 V
Voltage Rating (DC)400 V
Working Voltage400 V
Dimensions
Height5.8 mm
Length22.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0477016.MXEP.

Farnell
Datasheet3 pages12 years ago
Newark
Datasheet4 pages14 years ago
LKR
Datasheet4 pages5 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages14 years ago
Burklin Elektronik
Datasheet4 pages5 years ago

Inventory History

3 month trend:
-30.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0477016.MXEP.

Related Parts

Descriptions

Descriptions of Littelfuse 0477016.MXEP provided by its distributors.

FUSE CERM 16A 500VAC/400VDC AXL / Axial Lead & Cartridge Fuses 5×20 mm > Time-Lag > 477 Series
Fuse Cartridge Slow Blow Acting 16A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
CARTRIDGE FUSE, TIME DELAY, 16A, 500V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:16A; Voltage Rating VAC:500V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:Slo-Blo 477 Series; Fuse Leads:Leaded RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0477016.MXEP.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Current16 A
Current Rating16 A
Fuse Current16 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance3.1 mΩ
TerminationAxial
Voltage Rating (AC)500 V
Voltage Rating (DC)400 V
Working Voltage400 V
Dimensions
Height5.8 mm
Length22.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0477016.MXEP.

Farnell
Datasheet3 pages12 years ago
Newark
Datasheet4 pages14 years ago
LKR
Datasheet4 pages5 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages14 years ago
Burklin Elektronik
Datasheet4 pages5 years ago

Compliance

Environmental Classification
ApprovalsPSE, cULus
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant