Littelfuse 047302.5MRT1L

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 2.5 A, 125VAC 125VDC, TH, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialEpoxy Coated
Case/PackageAxial
Housing MaterialEpoxy Coated
MountThrough Hole
Number of Pins2
Technical
Current Rating2.5 A
Fuse Current2.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance52 mΩ
TerminationAxial
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Diameter3.18 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 047302.5MRT1L.

element14 APAC
Datasheet1 page18 years ago
Datasheet3 pages7 years ago
Newark
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages6 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
TME
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-1.62%

Alternate Parts

Price @ 1000
$ 0.781
$ 0.953
$ 0.953
Stock
43,744
3,298
3,298
Authorized Distributors
12
6
6
Current Rating
2.5 A
2.5 A
2.5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 047302.5MRT1L.

Related Parts

Descriptions

Descriptions of Littelfuse 047302.5MRT1L provided by its distributors.

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 2.5 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
Fuse Subminiature Slow Blow Acting 2.5A 125V Axial 3.43 X 7.11mm Epoxy Coated T/R CSA
473 Series Slo-Blo 125 V 2.5 A Ø 3.43 x 7.11 mm Axial Lead PICO® II Fuse
Fuse, Pcb, 2.5A, 125V, Slow Blow; Fuse Current:2.5A; Voltage Rating Vac:125V; Product Range:Pico Ii Slo-Blo 473 Series; Voltage Rating Vdc:125V; Blow Characteristic:Slow Blow; Fuse Case Style:Axial Leaded; Body Material:Epoxy Rohs Compliant: Yes |Littelfuse 047302.5MRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Body MaterialEpoxy Coated
Case/PackageAxial
Housing MaterialEpoxy Coated
MountThrough Hole
Number of Pins2
Technical
Current Rating2.5 A
Fuse Current2.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance52 mΩ
TerminationAxial
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Diameter3.18 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 047302.5MRT1L.

element14 APAC
Datasheet1 page18 years ago
Datasheet3 pages7 years ago
Newark
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages6 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
TME
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ApprovalsCSA, PSE, UR
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant