Littelfuse 047301.5VXL

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 1.5 A, 125VAC 125VDC, TH, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance116 mΩ
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 047301.5VXL.

Littelfuse SCT
Datasheet3 pages6 years ago
Fuses Unlimited
Datasheet3 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 047301.5VXL.

Related Parts

Descriptions

Descriptions of Littelfuse 047301.5VXL provided by its distributors.

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 1.5 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
Fuse 125V Pico Ii Sb Term Rohs 1.5A/Bulk |Littelfuse 047301.5VXL
FUSE BRD MNT 1.5A 125VAC/VDC AXL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance116 mΩ
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 047301.5VXL.

Littelfuse SCT
Datasheet3 pages6 years ago
Fuses Unlimited
Datasheet3 pages10 years ago

Compliance

Environmental Classification
ApprovalsCSA, PSE, UR
RoHSCompliant