Huco 047102424.FAR

COUPLING, 1/4X1/4; Max Bore Diameter:0.25"; External Diameter:28.5mm; External Length / Height:28.5mm; Material:Polyuret...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
69C7166 0 ··
USD
19.70 19.70 16.92 16.17 16.17
element14 APAC
7215629 0 ··
SGD
21.03 18.45 17.39 17.39 17.39
Farnell
7215629 0 ··
GBP
13.40 10.50 9.69 9.69 9.69
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
047102424.FAR Contact ··

Descriptions

COUPLING, 1/4X1/4; Coupling Body Size:5801; Overall Length:28.5mm; External Diameter:28.5mm; SVHC:No SVHC (20-Jun-2011); Body Material:Steel; Bore Diameter Max:0.25"; Bore Diameter Min:0.25"; External Diameter:28.5mm; External Length / Height:28.5mm; Length:28.5mm; Material:Polyurethane; Operating Temperature Max:80°C; Weight:0.025kg
element14 APAC
COUPLING, 1/4X1/4; Max Bore Diameter:0.25"; External Diameter:28.5mm; External Length / Height:28.5mm; Material:Polyurethane; Size, Coupling Body:5801; Torque:3500g-cm; Length:28.5mm; Min Bore Diameter:0.25"; Temp, Op. Max:80°C; ;RoHS Compliant: NA
Newark
COUPLING, 1/4X1/4; Max Bore Diameter:0.25"; External Diameter:28.5mm; External Length / Height:28.5mm; Material:Polyurethane; Coupling Body Size:5801; Torque (N-m):3500g-cm; Length:28.5mm; Max Operating Temperature:80°C; Min Bore Diameter:0.25"; Thread Type:M4; Weight:0.025kg
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable
Weight 25 g
Size-Length 28.5 mm

Documents

Farnell
Datasheet 5 pages 9 years ago
Datasheet 2 pages 15 years ago

Images

Alternate Names

HUCO ENGINEERING INDUSTRIES 047102424.FAR

Search for other parts like 047102424.FAR »