KYOCERA AVX 046298004000883+

Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountSurface Mount
Technical
Contact LocationBottom
Current Rating400 mA
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle
TerminationSMD/SMT
Dimensions
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 046298004000883+.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet2 pages15 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-25.53%

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 046298004000883+.

Descriptions

Descriptions of KYOCERA AVX 046298004000883+ provided by its distributors.

Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD T/R
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
4 Position 0.50 mm Pitch Surface Mount, Right FPC Connector Contacts
CONN FPC BOTTOM 4POS 0.5MM R/A
Ffc/Fpc Connector, Receptacle, 4 Position 1Row, Full Reel; Pitch Spacing:0.5Mm; No. Of Contacts:4Contacts; Gender:Receptacle; Product Range:6298 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom Rohs Compliant: Yes |Avx Interconnect 046298004000883+

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountSurface Mount
Technical
Contact LocationBottom
Current Rating400 mA
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle
TerminationSMD/SMT
Dimensions
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 046298004000883+.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet2 pages15 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago