Littelfuse 04611.25ER

Fuse Chip Slow Blow Acting 1.25A 600V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Contact MaterialBrass
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialSilver
Technical
Current Rating1.25 A
Fuse Current1.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance104 mΩ
TerminationSMD/SMT
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)80 V
Working Voltage600 V
Dimensions
Depth3.12 mm
Height3.12 mm
Length10.1 mm
Width3.12 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 04611.25ER.

Burklin Elektronik
Datasheet4 pages24 years ago
TME
Datasheet3 pages18 years ago
element14 APAC
Datasheet4 pages15 years ago
Datasheet4 pages13 years ago
Littelfuse SCT
Datasheet4 pages8 years ago
Factory Futures
Datasheet4 pages12 years ago
Newark
Datasheet4 pages2 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet3 pages20 years ago

Inventory History

3 month trend:
-38.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 04611.25ER.

Related Parts

Descriptions

Descriptions of Littelfuse 04611.25ER provided by its distributors.

Fuse Chip Slow Blow Acting 1.25A 600V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R
461 Series - TELELINK®Surge Tolerant Surface Mount Fuse, 1.25 A, 600 VAC 100 VDC, RoHS
Littelfuse SCT
Electric Fuse, Slow Blow, 1.25A, 600VAC, 80VDC, 60A (IR), Surface Mount, 4012
Fuse, 1.25A Non-Resettable, Surface Mount, 600 V | Littelfuse 04611.25ER
461 Series Slo Blo 600 V 1.25 A 10.10 x 3.12 mm TeleLink® Ceramic Fuse
FUSE, SMD, 1.25A, SLOW BLOW; Fuse Current:1.25A; Blow Characteristic:Slow Blow; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Case Style:4012; Product Range:TeleLink 461 Series; Breaking Capacity Current AC:60A RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04611.25 ER
  • 04611.25ER.

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Contact MaterialBrass
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialSilver
Technical
Current Rating1.25 A
Fuse Current1.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance104 mΩ
TerminationSMD/SMT
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)80 V
Working Voltage600 V
Dimensions
Depth3.12 mm
Height3.12 mm
Length10.1 mm
Width3.12 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 04611.25ER.

Burklin Elektronik
Datasheet4 pages24 years ago
TME
Datasheet3 pages18 years ago
element14 APAC
Datasheet4 pages15 years ago
Datasheet4 pages13 years ago
Littelfuse SCT
Datasheet4 pages8 years ago
Factory Futures
Datasheet4 pages12 years ago
Newark
Datasheet4 pages2 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet3 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant