Molex 0459841363

Conn LPH RCP 10Power/32Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 82 Terminal 1 Port Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Number of Terminals82
PlatingTin
Technical
Connector TypeReceptacle
Current Rating20 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits42
Number of Ports1
Number of Positions42
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Depth18.6 mm

Documents

Download datasheets and manufacturer documentation for Molex 0459841363.

Molex
Datasheet2 pages11 years ago
Technical Drawing5 pages12 years ago
Datasheet5 pages15 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0459841363.

Related Parts

Descriptions

Descriptions of Molex 0459841363 provided by its distributors.

Conn LPH RCP 10Power/32Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 82 Terminal 1 Port Tray
Lph Rcpt Assy Rtan 10 Pwr 32 Sig Pegs |Molex 45984-1363
1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 10 Power Contacts, 32 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board, with Press-fit Plastic Pegs

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45984-1363
  • 459841363

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Number of Terminals82
PlatingTin
Technical
Connector TypeReceptacle
Current Rating20 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits42
Number of Ports1
Number of Positions42
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Depth18.6 mm

Documents

Download datasheets and manufacturer documentation for Molex 0459841363.

Molex
Datasheet2 pages11 years ago
Technical Drawing5 pages12 years ago
Datasheet5 pages15 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago