Littelfuse 0452002.NRL

Fuse Chip Slow Blow Acting 2A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance62.5 mΩ
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth2.69 mm
Height2.69 mm
Length6.1 mm
Width2.69 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0452002.NRL.

Newark
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
element14 APAC
Datasheet3 pages12 years ago
Datasheet3 pages7 years ago
Datasheet4 pages14 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages4 years ago
Littelfuse SCT
Datasheet3 pages5 years ago

Inventory History

3 month trend:
-6.63%

Alternate Parts

Price @ 1000
$ 0.88
$ 0.67
$ 0.67
Stock
116,009
1,263,195
1,263,195
Authorized Distributors
13
20
20
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0452002.NRL.

Related Parts

Descriptions

Descriptions of Littelfuse 0452002.NRL provided by its distributors.

Fuse Chip Slow Blow Acting 2A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 2 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Fuse, 2A T Non-Resettable, Surface Mount, 125 V ac | Littelfuse 0452002.NRL
Fuse, Smd, 2A, Time Delay; Fuse Current:2A; Blow Characteristic:Slow Blow; Voltage Rating Vac:125Vac; Voltage Rating Vdc:125Vdc; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 Slo-Blo 452 Series; Smd Fuse Type:Brick Fuse Rohs Compliant: Yes |Littelfuse 0452002.NRL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance62.5 mΩ
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth2.69 mm
Height2.69 mm
Length6.1 mm
Width2.69 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0452002.NRL.

Newark
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
element14 APAC
Datasheet3 pages12 years ago
Datasheet3 pages7 years ago
Datasheet4 pages14 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages4 years ago
Littelfuse SCT
Datasheet3 pages5 years ago

Compliance

Environmental Classification
ApprovalsCSA, PSE, UL, UR
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant