Littelfuse 0451.080NRL

Fuse 125V V/Fa Nano2 W/Au Caps Rohs.080A/Tr Rohs Compliant: Yes |Littelfuse 0451.080NRL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
MountSurface Mount
Technical
Current Rating80 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance4.05 Ω
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height2.6924 mm
Length6.096 mm
Width2.6924 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0451.080NRL.

Burklin Elektronik
Datasheet4 pages28 years ago
Littelfuse SCT
Datasheet4 pages6 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Alternate Parts

Price @ 1000
$ 1.929
$ 1.929
Stock
1
34,418
34,418
Authorized Distributors
1
11
11
Current Rating
80 mA
80 mA
80 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0451.080NRL.

Related Parts

Descriptions

Descriptions of Littelfuse 0451.080NRL provided by its distributors.

Fuse 125V V/Fa Nano2 W/Au Caps Rohs.080A/Tr Rohs Compliant: Yes |Littelfuse 0451.080NRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 0.08 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
FUSE BRD MNT 80MA 125VAC/VDC SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
MountSurface Mount
Technical
Current Rating80 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance4.05 Ω
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height2.6924 mm
Length6.096 mm
Width2.6924 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0451.080NRL.

Burklin Elektronik
Datasheet4 pages28 years ago
Littelfuse SCT
Datasheet4 pages6 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant