Littelfuse 0448.375MR

Fuse 125V Lead-free .375A NANO2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Housing MaterialCeramic
MountSurface Mount
Technical
Current Rating375 mA
Fuse Current375 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance615.5 mΩ
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth2.69 mm
Height2.6924 mm
Length6.1 mm
Width2.6924 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0448.375MR.

Burklin Elektronik
Datasheet4 pages29 years ago
element14 APAC
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-3.21%

Alternate Parts

Price @ 1000
$ 0.691
$ 0.513
$ 0.513
Stock
2,616
187,539
187,539
Authorized Distributors
4
15
15
Current Rating
375 mA
375 mA
375 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0448.375MR.

Related Parts

Descriptions

Descriptions of Littelfuse 0448.375MR provided by its distributors.

FUSE 125V LEAD-FREE .375A NANO2
FUSE, SMD, 375mA, FAST ACTING; Fuse Current:375mA; Blow Characteristic:Very Fast Acting; Voltage Rating VAC:125VAC; Voltage Rating VDC:125VDC; Fuse Case Style:2410 [6125 Metric]; Product Range:NANO2 448 Series; External Depth:2.69mm RoHS Compliant: Yes
448 Series - Lead-Free NANO2®Very Fast-Acting Subminiature Surface Mount Fuse, 0.375 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
FUSE BRD MT 375MA 125VAC/VDC SMD
FUSE BOARD MNT 375MA 125VAC/VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Housing MaterialCeramic
MountSurface Mount
Technical
Current Rating375 mA
Fuse Current375 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance615.5 mΩ
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth2.69 mm
Height2.6924 mm
Length6.1 mm
Width2.6924 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0448.375MR.

Burklin Elektronik
Datasheet4 pages29 years ago
element14 APAC
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant