Littelfuse 0448.160MR

Fuse Chip Very Fast Acting 0.16A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Housing MaterialCeramic
MountSurface Mount
Technical
Current Rating160 mA
Fuse Current160 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance1.67 Ω
Schedule B8536100040
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Depth2.69 mm
Height2.6924 mm
Length6.1 mm
Width2.6924 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0448.160MR.

Future Electronics
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
element14 APAC
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Littelfuse SCT
Datasheet4 pages4 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
TME
Datasheet4 pages6 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-0.57%

Alternate Parts

Price @ 1000
$ 1.486
$ 1.089
$ 1.089
Stock
27,930
206,034
206,034
Authorized Distributors
8
15
15
Current Rating
160 mA
160 mA
160 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0448.160MR.

Related Parts

Descriptions

Descriptions of Littelfuse 0448.160MR provided by its distributors.

Fuse Chip Very Fast Acting 0.16A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
SMD-Fuse 6.1 x 2.69 mm, 160 mA, FF, 125 V (AC), 50 A breaking capacity, 0448.160MR
448 Series Very Fast-Acting 125 V 160 mA 6.1 x 2.69 mm NANO2® Ceramic Fuse
FUSE, SMD, 160mA, FAST ACTING; Fuse Current:160mA; Blow Characteristic:Very Fast Acting; Voltage Rating VAC:125VAC; Voltage Rating VDC:125VDC; Fuse Case Style:2410 [6125 Metric]; Product Range:NANO2 448 Series; External Depth:2.69mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Housing MaterialCeramic
MountSurface Mount
Technical
Current Rating160 mA
Fuse Current160 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance1.67 Ω
Schedule B8536100040
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Depth2.69 mm
Height2.6924 mm
Length6.1 mm
Width2.6924 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0448.160MR.

Future Electronics
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
element14 APAC
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Littelfuse SCT
Datasheet4 pages4 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
TME
Datasheet4 pages6 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, UR
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant