Littelfuse 0447005.Y

Fuse Board Mnt 5A 350VAC 125VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance18 mΩ
TerminationRadial
Voltage Rating (AC)350 V
Voltage Rating (DC)125 V
Dimensions
Height3.81 mm
Length10.922 mm
Width8.76 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0447005.Y.

DigiKey
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0447005.Y.

Descriptions

Descriptions of Littelfuse 0447005.Y provided by its distributors.

FUSE BOARD MNT 5A 350VAC 125VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance18 mΩ
TerminationRadial
Voltage Rating (AC)350 V
Voltage Rating (DC)125 V
Dimensions
Height3.81 mm
Length10.922 mm
Width8.76 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0447005.Y.

DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCSA, METI, UL
Lead FreeContains Lead
RoHSNon-Compliant