Littelfuse 0440004.WRA

Fuse 63V Autoc High I2T 1206 4A/Tr Rohs Compliant: Yes |Littelfuse 0440004.WRA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating4 A
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Power Dissipation284 mW
Resistance15.53 mΩ
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 0440004.WRA.

Burklin Elektronik
Datasheet3 pages24 years ago
Future Electronics
Datasheet3 pages4 years ago

Inventory History

3 month trend:
-4.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0440004.WRA.

Descriptions

Descriptions of Littelfuse 0440004.WRA provided by its distributors.

Fuse 63V Autoc High I2T 1206 4A/Tr Rohs Compliant: Yes |Littelfuse 0440004.WRA
Fuse Chip Fast Acting 4A 32V SMD Solder Pad 1206 3.2 X 1.63 X 0.835mm Ceramic T/R Automotive AEC-Q200
Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 4A
440A Series - 1206 AECQ-compliant Fuses, 4 A, 32 VAC 32 VDC, RoHS
Littelfuse SCT
FUSE BRD MNT 4A 32VAC 32VDC 1206
Product Description Demo for Development.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Technical
Current Rating4 A
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Power Dissipation284 mW
Resistance15.53 mΩ
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 0440004.WRA.

Burklin Elektronik
Datasheet3 pages24 years ago
Future Electronics
Datasheet3 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant