Littelfuse 04381.25WR

Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Housing MaterialCeramic
MountSurface Mount
Terminal MaterialNickel
Technical
CompositionThin Film
Current Rating1.25 A
Fuse Current1.25 A
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation456 mW
Resistance200 mΩ
Voltage Rating63 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Depth850 µm
Height502 µm
Length1.54 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse 04381.25WR.

Burklin Elektronik
Datasheet3 pages29 years ago
LKR
Datasheet3 pages4 years ago
Newark
Datasheet3 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Future Electronics
Datasheet3 pages4 years ago
Fuses Unlimited
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-24.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 04381.25WR.

Related Parts

Descriptions

Descriptions of Littelfuse 04381.25WR provided by its distributors.

Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
FastBlow 50A SMD Ceramic Fuse 1.25A 365mV 0.051 200m¦¸ 0603 Fuses ROHS
438 Series - 0603 Size Lead-Free, Halogen Free, High Temperature Very Fast-Acting Ceramic Fuse, 1.25 A, 32 VAC 32 VDC, RoHS
Littelfuse SCT
FUSE, SMD, 1.25A, 0603, FAST ACTING; Fuse Current:1.25A; Blow Characteristic:Fast Acting; Voltage Rating VAC:-; Voltage Rating VDC:63VDC; Fuse Case Style:0603 [1608 Metric]; Product Range:438 Series; Breaking Capacity Current AC:50A RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialCeramic
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Housing MaterialCeramic
MountSurface Mount
Terminal MaterialNickel
Technical
CompositionThin Film
Current Rating1.25 A
Fuse Current1.25 A
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation456 mW
Resistance200 mΩ
Voltage Rating63 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Depth850 µm
Height502 µm
Length1.54 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse 04381.25WR.

Burklin Elektronik
Datasheet3 pages29 years ago
LKR
Datasheet3 pages4 years ago
Newark
Datasheet3 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Future Electronics
Datasheet3 pages4 years ago
Fuses Unlimited
Datasheet3 pages10 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant