Try the Octopart BOM Tool! Ad
octopart.com

Littelfuse 0434005.NRP

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
0434005.NRP 265 Buy Now »
USD
1.96 1.57 0.588 0.588 0.588
Freelance Electronics
0434005.NRP 0 ··
USD
0.420 0.420 0.420 0.420 0.420
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
0434005.NRP Contact ··

Technical Specifications

Voltage Rating (DC) 32 V
Lead-Free Status Contains Lead
Packaging Cut Tape (CT)
Mounting Type Surface Mount
Current Rating 5 A
Size-Width 813 µm
Case / Package / Footprint 0603
Case / Package (SI) 1608
RoHS Not Applicable
Size-Height 305 µm
Size-Length 1.6 mm

Documents

Verical
Datasheet 3 pages 8 years ago
Digi-Key
Datasheet 1 page 11 years ago

Alternate Names

LITTLEFUSE 0434005.NRP
LITTELFUSE INC 0434005.NRP
LIT 0434005.NRP
LITTLE 0434005.NRP
LITTELFU 0434005.NRP
LITTEL 0434005.NRP
LITT 0434005.NRP
LITTELFUS 0434005.NRP
LITTLEFUSE INC 0434005.NRP
LTF 0434005.NRP
LFUSE 0434005.NRP
LTL 0434005.NRP
LIF 0434005.NRP
L/F 0434005.NRP
LITTLEFUS 0434005.NRP
LITTELF 0434005.NRP
LITTLEFU 0434005.NRP
LTFUSE 0434005.NRP
LITTEIFUSE 0434005.NRP
LITL 0434005.NRP
LITTELFUSE FAR EAST PTE LTD 0434005.NRP
LITTELFUSE BV 0434005.NRP
LITLFUSE 0434005.NRP
LITTELFUSE INCORPORATED 0434005.NRP
LITTFUSE 0434005.NRP

Search for other parts like 0434005.NRP »