Littelfuse 0434003.NRP

Fuse Board Mnt 3A 32VAC/VDC 0603
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThin Film
Current Rating3 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance23 mΩ
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Height304.8 µm
Length1.6002 mm
Width813 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0434003.NRP.

DigiKey
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0434003.NRP.

Descriptions

Descriptions of Littelfuse 0434003.NRP provided by its distributors.

FUSE BOARD MNT 3A 32VAC/VDC 0603

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThin Film
Current Rating3 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance23 mΩ
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Height304.8 µm
Length1.6002 mm
Width813 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0434003.NRP.

DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeContains Lead
RoHSNon-Compliant