Mill-Max 0434-0-15-15-03-27-10-0

Std. Connector Jack Receptacle/Bulk |Mill Max 0434-0-15-15-03-27-10-0
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
MountThrough Hole
Technical
Current Rating11.2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
PackagingBulk
TerminationPress-Fit
Dimensions
Flange Diameter3.048 mm
Height787.4 µm
Hole Diameter2.6924 mm
Inside Diameter1.52 mm
Length6.858 mm
Pin Hole Diameter1.9812 mm
Socket Depth5.207 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0434-0-15-15-03-27-10-0.

Upverter
Datasheet2 pages10 years ago
Sager Electronics
Datasheet2 pages5 years ago
Datasheet1 page11 years ago
Future Electronics
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+8.11%

Alternate Parts

Price @ 1000
$ 1.158
$ 0.8
$ 0.8
Stock
1,754
2,000
2,000
Authorized Distributors
6
4
4
Gender
-
-
-
Wire/Cable Gauge
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Termination
Press-Fit
-
-
Insulation
-
-
-
Orientation
-
-
-
Contact Plating
Gold
-
-
Contact Material
Copper, Gold, Nickel
-
-
Color
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 0434-0-15-15-03-27-10-0.

Related Parts

Descriptions

Descriptions of Mill-Max 0434-0-15-15-03-27-10-0 provided by its distributors.

Std. Connector Jack Receptacle/Bulk |Mill Max 0434-0-15-15-03-27-10-0
Circuit Board Hardware - PCB 10u AU OVER NI 03 CON
0434 Series Press Fit No Tail PC Pin Receptacle
CONN PIN RCPT .040-.060 PRESSFIT
STD. CONNECTOR JACK RECEPTACLE

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAXX
  • MILL-MAX:OBSOLETE NO
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora
  • MILL-MAX (TERMINALS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0434-0-15-15-03-27-100
  • 0434015150327100

Technical Specifications

Physical
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
MountThrough Hole
Technical
Current Rating11.2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
PackagingBulk
TerminationPress-Fit
Dimensions
Flange Diameter3.048 mm
Height787.4 µm
Hole Diameter2.6924 mm
Inside Diameter1.52 mm
Length6.858 mm
Pin Hole Diameter1.9812 mm
Socket Depth5.207 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0434-0-15-15-03-27-10-0.

Upverter
Datasheet2 pages10 years ago
Sager Electronics
Datasheet2 pages5 years ago
Datasheet1 page11 years ago
Future Electronics
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant