Littelfuse 04200005UR

Fuse 250V Sb Pico Smd Special 3A/Tr |Littelfuse 04200005UR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Current Rating3 A
Resistance38 mΩ
Voltage Rating (AC)250 V
Dimensions
Height3.05 mm
Length7.24 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 04200005UR.

Fuses Unlimited
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 04200005UR.

Related Parts

Descriptions

Descriptions of Littelfuse 04200005UR provided by its distributors.

Fuse 250V Sb Pico Smd Special 3A/Tr |Littelfuse 04200005UR
FUSE BOARD MOUNT 3A 250VAC 2SMD
FUSE 250V TD PICO SMT SPECIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Current Rating3 A
Resistance38 mΩ
Voltage Rating (AC)250 V
Dimensions
Height3.05 mm
Length7.24 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 04200005UR.

Fuses Unlimited
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant