AVX 0402ZK150GBSTR

CAPACITOR,SILICON,15PF,10VDC,2-% TOL,2+% TOL,-60,60PPM-TC; SVHC: NO SVHC ;ROHS COMPLIANT: YES

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
0402ZK150GBSTR 91 Buy Now »
USD
0.670 0.670 0.554 0.531 0.531
TTI
0402ZK150GBSTR 5,000 Buy Now »
USD
0.297
Mouser
581-0402ZK150GBSTR 4,800 Buy Now »
USD
0.670 0.670 0.360 0.309 0.266
Newark
66M2238 0 ··
USD
0.238
Avnet
0402ZK150GBSTR 0 ··
USD
0.248
Digi-Key
478-4434-2-ND 0 ··
USD
0.247
Farnell
1740488 0 ··
GBP
0.330 0.330 0.226 0.203 0.179
element14 APAC
1740488 0 ··
SGD
1.09 1.09 0.583 0.500 0.431
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
0402ZK150GBSTR 100 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
0402ZK150GBSTR Contact ··

Descriptions

CAPACITOR,SILICON,15PF,10VDC,2-% TOL,2+% TOL,-60,60PPM-TC; SVHC: NO SVHC ;ROHS COMPLIANT: YES
Newark
15PF 10V 2% 0402
TTI
CAP THIN FILM 15PF 10V 0402
Digi-Key
CAPACITOR, ACCU-P, 0402, 10V, 15PF; Capacitance:15pF; Capacitance Tolerance:± 2%; Voltage Rating:10V; Capacitor Dielectric Type:Multilayer Ceramic; Series:Accu-p; Operating Temperature Range:-55°C to +125°C; Case Style:0402; External Depth:0.55mm; External Length / Height:0.4mm; External Width:1mm; Termination Type:SMD
Farnell
CAPACITOR, ACCU-P, 0402, 10V, 15PF; Capacitance:15pF; Capacitance Tolerance:± 2%; Voltage Rating:10V; ESR:0.16ohm; Capacitor Case Style:0402; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Mounting:SMD; External Depth:0.55mm; External Length / Height:0.4mm; External Width:1mm; No. of Pins:2; Package / Case:0402; Series:Accu-p; Termination Type:SMD
element14 APAC
Cap Ceramic 15pF 10V C0H 2% SMD 0402 125°C T/R
Avnet

Technical Specifications

Temperature Coefficient 0 ppm/°C
RoHS Compliant
Size-Length 1 mm
Size-Width 550 µm
Capacitance 15 pF
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 10 V
Lead-Free Status Lead Free
Case / Package / Footprint 0402
Equivalent Series Resistance (ESR) 160 mΩ
Capacitance Tolerance ±2%
Size-Height 400 µm
Number of Pins 2
Packaging Cut Tape (CT)
Mounting Type Surface Mount

Documents

Farnell
Datasheet 20 pages 7 years ago
Datasheet 19 pages 5 years ago
Datasheet 20 pages 8 years ago
Datasheet 26 pages 3 years ago
Garrett
Datasheet 1 page 9 years ago
Datasheet 1 page 7 years ago
Datasheet 20 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Rohs Statement 26 pages 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 0402ZK150GBSTR
AVX CORPORATION 0402ZK150GBSTR
LCC 0402ZK150GBSTR
KED 0402ZK150GBSTR
AVXKYO 0402ZK150GBSTR
AVX (KYOCERA) 0402ZK150GBSTR
AVX LTD 0402ZK150GBSTR
KAVX 0402ZK150GBSTR
AVX CERAMICS 0402ZK150GBSTR
AVX LIMITED 0402ZK150GBSTR
AVXC 0402ZK150GBSTR
AVX CORPORAT 0402ZK150GBSTR
KYOCERA ELECTRONICS 0402ZK150GBSTR
A V X CERAMICS CORP 0402ZK150GBSTR
AVX Corpor 0402ZK150GBSTR
AVX-K 0402ZK150GBSTR
AVX CORPORATION (VA) 0402ZK150GBSTR
AVX (FORMERLY KNOWN AS NICHICON) 0402ZK150GBSTR
AVX CORPORATION [MIL] 0402ZK150GBSTR
AVX/KYOCRA 0402ZK150GBSTR
AVX/KYOCER 0402ZK150GBSTR
AVX/CGW 0402ZK150GBSTR
AVX/KYOCE 0402ZK150GBSTR
THOMSON CSF PASSIVE COMPO 0402ZK150GBSTR
Thomson / AVX 0402ZK150GBSTR
AVX Corporation 0402ZK150GBSTR

Search for other parts like 0402ZK »