KYOCERA AVX 0402ZD104KAT2A

Capacitor; Ceramic; Cap 0.1 uF; Tol 10%; Vol-Rtg 10VDC; Tape & Reel | AVX 0402ZD104KAT2A
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX5R
Dissipation Factor5 %
Insulation Resistance100 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth500 µm
Height560 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0402ZD104KAT2A.

Datasheet3 pages11 years ago
Datasheet109 pages11 years ago
Newark
Datasheet4 pages7 years ago
Datasheet3 pages17 years ago
Datasheet4 pages10 years ago
Datasheet3 pages13 years ago
_legacy Avnet
Datasheet3 pages14 years ago
Future Electronics
Datasheet3 pages14 years ago
Datasheet4 pages8 years ago
TME
Datasheet17 pages22 years ago
Datasheet4 pages2 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Farnell
Datasheet4 pages2 years ago
Datasheet98 pages15 years ago
Datasheet3 pages16 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet128 pages8 years ago
element14
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet17 pages19 years ago
Jameco
Datasheet21 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
Datasheet18 pages19 years ago

Inventory History

3 month trend:
-28.52%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.003
$ 0.003
Stock
28,098,389
75,426,670
75,426,670
Authorized Distributors
14
12
12
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
560 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 0402ZD104KAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 0402ZD104KAT2A provided by its distributors.

Capacitor;Ceramic;Cap 0.1 uF;Tol 10%;Vol-Rtg 10VDC;Tape & Reel | AVX 0402ZD104KAT2A
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 10V 0.1muF ±10% X5R
Cap Ceramic 0.1uF 10V X5R 10% SMD 0402 85Ž Paper T/R
CAP,0402ZD104KAT2A,0402,X5R,.1 UF,10%,10V,TR (1000)
Ceramic MLCC .1UF 10V 10% X5R,0402
Ceramic Capacitor, 0.1Uf, 10V, X5R, 10%, 0402, Full Reel; Capacitance:0.1Μf; Voltage(Dc):10V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 0402ZD104KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402ZD-104KAT2A
  • 0402ZD104KAT2A.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX5R
Dissipation Factor5 %
Insulation Resistance100 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth500 µm
Height560 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0402ZD104KAT2A.

Datasheet3 pages11 years ago
Datasheet109 pages11 years ago
Newark
Datasheet4 pages7 years ago
Datasheet3 pages17 years ago
Datasheet4 pages10 years ago
Datasheet3 pages13 years ago
_legacy Avnet
Datasheet3 pages14 years ago
Future Electronics
Datasheet3 pages14 years ago
Datasheet4 pages8 years ago
TME
Datasheet17 pages22 years ago
Datasheet4 pages2 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Farnell
Datasheet4 pages2 years ago
Datasheet98 pages15 years ago
Datasheet3 pages16 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet128 pages8 years ago
element14
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet17 pages19 years ago
Jameco
Datasheet21 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago