AVX 0402YG104ZAT2A

Multilayer Ceramic Capacitor, 0.1 uF, 16 V, -20%, +80%, Y5V, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricY5V
Dissipation Factor9 %
Insulation Resistance100 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for AVX 0402YG104ZAT2A.

Datasheet3 pages14 years ago
Datasheet109 pages11 years ago
Newark
Datasheet3 pages15 years ago
Datasheet3 pages8 years ago
element14 APAC
Datasheet99 pages14 years ago
Upverter
Datasheet3 pages17 years ago
Future Electronics
Datasheet3 pages8 years ago
Farnell
Datasheet3 pages3 years ago
Datasheet98 pages15 years ago
Datasheet3 pages16 years ago
Datasheet2 pages16 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
DigiKey
Datasheet17 pages22 years ago

Inventory History

3 month trend:
-6.11%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.006
$ 0.006
Stock
5,279,510
1,149,616
1,149,616
Authorized Distributors
13
11
11
Capacitance
100 nF
100 nF
100 nF
Dielectric
Y5V
Y5V
Y5V
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
80 %
80 %
80 %
Height
500 µm
560 µm
560 µm

Engineering Resources

View Evaluation kits and Reference designs for AVX 0402YG104ZAT2A.

Related Parts

Descriptions

Descriptions of AVX 0402YG104ZAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 16 V, -20%, +80%, Y5V, 0402 [1005 Metric]
Capacitor;Ceramic;Cap 0.1 uF;Tol 10%;Vol-Rtg 16 VDC;SMT;X5V;Tape & Reel | AVX 0402YG104ZAT2A
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 16V 0.1muF -20% +80% Y5V F
0402 100 nF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 16V Y5V -20% to 80% SMD 0402 85Ž Paper T/R
Ceramic Capacitor 100nF, 16V, 0402, -20 ... 80 %
Capacitor Ceramic, 0.1Uf, 16V, Y5V, +80,-20%, 0402, Full Reel; Capacitance:0.1Μf; Voltage(Dc):16V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:-20%, +80%; Dielectric Characteristic:Y5V; Product Range:- Rohs Compliant: Yes |Kyocera Avx 0402YG104ZAT2A.

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402YG104ZAT2A.
  • 0402YG104ZAT2A/10K
  • 0402YG104ZAT2A10K

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricY5V
Dissipation Factor9 %
Insulation Resistance100 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for AVX 0402YG104ZAT2A.

Datasheet3 pages14 years ago
Datasheet109 pages11 years ago
Newark
Datasheet3 pages15 years ago
Datasheet3 pages8 years ago
element14 APAC
Datasheet99 pages14 years ago
Upverter
Datasheet3 pages17 years ago
Future Electronics
Datasheet3 pages8 years ago
Farnell
Datasheet3 pages3 years ago
Datasheet98 pages15 years ago
Datasheet3 pages16 years ago
Datasheet2 pages16 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
DigiKey
Datasheet17 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago