AVX 0402YC103JAT2A

Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 5%, X7R, 0402 [1005 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Manufacturer Package IdentifierX7R0402C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for AVX 0402YC103JAT2A.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages17 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Datasheet98 pages15 years ago
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages16 years ago
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages10 years ago
Technical Drawing134 pages3 years ago
TME
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Datasheet109 pages11 years ago
Jameco
Datasheet20 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Inventory History

3 month trend:
-38.15%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.064
Stock
1,982,466
66,184
Authorized Distributors
14
2
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
16 V
-
Tolerance
5 %
5 %
Height
500 µm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 0402YC103JAT2A.

Related Parts

Descriptions

Descriptions of AVX 0402YC103JAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 5%, X7R, 0402 [1005 Metric]
Capacitor;Ceramic;Cap 0.01uF;Tol 5%;SMT;Vol-Rtg 16V;X7R;TR | AVX 0402YC103JAT2A
0402 10 nF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0402 (1005Metric) ceramic capacitor 16V 10000pF ±5% X7R
Cap Ceramic 0.01uF 16V X7R 5% SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor 10nF, 16V, 0402, ±5 %
Ceramic Capacitor 0.01Uf, 16V, X7R, 5%, 0402, Full Reel; Capacitance:10000Pf; Voltage(Dc):16V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 0402YC103JAT2A.

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402YC103JAT2A.
  • 0402YC103JAT2A/10K
  • 0402YC103JAT2A10K

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Manufacturer Package IdentifierX7R0402C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for AVX 0402YC103JAT2A.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages17 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Datasheet98 pages15 years ago
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages16 years ago
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages10 years ago
Technical Drawing134 pages3 years ago
TME
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Datasheet109 pages11 years ago
Jameco
Datasheet20 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago