Cooper Bussmann 0402ESDA-MLP1

SUPPRESSORS ESD SUPPRESSORS POLYSURG 0402 35V .05PF | Eaton Electronics 0402ESDA-MLP1
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Weight453.59237 mg
Technical
Capacitance50 fF
Clamping Voltage35 V
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current100 pA
Max Operating Temperature125 °C
Manufacturer Package Identifier0402ESDA-MLP1
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
PolarityBidirectional
Schedule B8533400080
TerminationSMD/SMT
Working Voltage30 V
Dimensions
Depth530 µm
Height355.6 µm
Length1.1 mm
Width533.4 µm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 0402ESDA-MLP1.

Electro Sonic
Datasheet5 pages8 years ago
Factory Futures
Datasheet2 pages13 years ago
Sager Electronics
Datasheet2 pages13 years ago
Future Electronics
Datasheet5 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.133
$ 0.143
$ 0.143
Stock
4,818,504
945,037
945,037
Authorized Distributors
16
14
14
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
-
-
Clamping Voltage
35 V
35 V
35 V
Peak Pulse Power
-
-
-
Peak Pulse Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann 0402ESDA-MLP1.

Related Parts

Descriptions

Descriptions of Cooper Bussmann 0402ESDA-MLP1 provided by its distributors.

SUPPRESSORS ESD SUPPRESSORS POLYSURG 0402 35V .05PF | Eaton Electronics 0402ESDA-MLP1
ESD Suppressor Diode Polymer Bi-Dir 30V 2-Pin Case 0402(1006Metric) T/R
MLP Series 35 V 0.05 pF Bi-Directional SMT Ultra-Low Capacitance ESD Suppressor
ESD PROTECTION DIODE, 35V, 0402, 2PIN; Clamping Voltage Vc Max: 35V; Diode Case Style: 0402; No. of Pins: 2Pins; Operating Voltage: 30V; Power Dissipation Pd: -; Product Range: -; Automotive Qualification S 31R8245

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402ESDA-MLP1.
  • 0402ESDAMLP1

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Weight453.59237 mg
Technical
Capacitance50 fF
Clamping Voltage35 V
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current100 pA
Max Operating Temperature125 °C
Manufacturer Package Identifier0402ESDA-MLP1
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
PolarityBidirectional
Schedule B8533400080
TerminationSMD/SMT
Working Voltage30 V
Dimensions
Depth530 µm
Height355.6 µm
Length1.1 mm
Width533.4 µm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 0402ESDA-MLP1.

Electro Sonic
Datasheet5 pages8 years ago
Factory Futures
Datasheet2 pages13 years ago
Sager Electronics
Datasheet2 pages13 years ago
Future Electronics
Datasheet5 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant