KYOCERA AVX 04025U120GAT2A

0402 U 12pF Ceramic Multilayer Capacitor, 50V dc, +125C, C0G Dielectric, +/-2% SMD | AVX 04025U120GAT2A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance12 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height600 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025U120GAT2A.

element14 APAC
Datasheet3 pages7 years ago
Datasheet8 pages16 years ago
Datasheet6 pages12 years ago
Datasheet109 pages11 years ago
Farnell
Datasheet6 pages2 years ago
Datasheet3 pages18 years ago
Upverter
Datasheet128 pages8 years ago
Future Electronics
Datasheet6 pages8 years ago
Datasheet6 pages14 years ago
Datasheet6 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.052
$ 0.105
$ 0.156
$ 0.018
Stock
521,202
200,303
30,000
7,070
Authorized Distributors
13
13
1
1
Capacitance
12 pF
12 pF
12 pF
12 pF
Dielectric
C0G
C0G
-
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
0402
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
-
50 V
Tolerance
2 %
2 %
2 %
2 %
Height
600 µm
560 µm
-
640 µm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 04025U120GAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 04025U120GAT2A provided by its distributors.

0402 U 12pF Ceramic Multilayer Capacitor,50V dc,+125C,C0G Dielectric,+/-2% SMD | AVX 04025U120GAT2A
Cap Ceramic 12pF 50V C0G 2% Pad SMD 0402 125C Ultra Low ESR T/R
Cap Ceramic 12pF 50V C0G 2% SMD 0402 125°C T/R
0402 12 pF 50 V ±2 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025U120GAT2A.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance12 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height600 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025U120GAT2A.

element14 APAC
Datasheet3 pages7 years ago
Datasheet8 pages16 years ago
Datasheet6 pages12 years ago
Datasheet109 pages11 years ago
Farnell
Datasheet6 pages2 years ago
Datasheet3 pages18 years ago
Upverter
Datasheet128 pages8 years ago
Future Electronics
Datasheet6 pages8 years ago
Datasheet6 pages14 years ago
Datasheet6 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago