KYOCERA AVX 04025U100CAT2A

Cap Ceramic 10pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Length1 mm
Thickness609.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025U100CAT2A.

Upverter
Datasheet6 pages12 years ago
Datasheet2 pages8 years ago
element14 APAC
Datasheet6 pages14 years ago
Datasheet6 pages16 years ago
Newark
Datasheet3 pages7 years ago
Future Electronics
Datasheet6 pages8 years ago
Datasheet109 pages11 years ago

Inventory History

3 month trend:
+34.17%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.006
$ 0.006
Stock
893,560
2,702
2,702
Authorized Distributors
12
2
2
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
-
-
Tolerance
-
-
-
Height
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 04025U100CAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 04025U100CAT2A provided by its distributors.

Cap Ceramic 10pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
0402 10 pF 50 V ±0.25 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
0402 (1005Metric) U 50V 10pF 卤0.25pF C0G NP0

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025U100CAT2A.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Length1 mm
Thickness609.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025U100CAT2A.

Upverter
Datasheet6 pages12 years ago
Datasheet2 pages8 years ago
element14 APAC
Datasheet6 pages14 years ago
Datasheet6 pages16 years ago
Newark
Datasheet3 pages7 years ago
Future Electronics
Datasheet6 pages8 years ago
Datasheet109 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago