AVX 04025A100CAT2A

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height560 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for AVX 04025A100CAT2A.

Farnell
Datasheet4 pages14 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Newark
Datasheet4 pages7 years ago
Datasheet20 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet18 pages19 years ago
_legacy Avnet
Datasheet4 pages15 years ago
TME
Datasheet4 pages2 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet109 pages11 years ago
DigiKey
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+47.23%

Engineering Resources

View Evaluation kits and Reference designs for AVX 04025A100CAT2A.

Related Parts

Descriptions

Descriptions of AVX 04025A100CAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
0402 (1005Metric) ceramic capacitor 50V 10pF 卤0.25pF C0G NP0
Capacitor;Ceramic;Cap 10 pF;Tol 0.25 pF;Vol-Rtg 50 VDEC;SMT;0402;C0G;Tape & Reel | AVX 04025A100CAT2A
C0G (NP0) DIELECTRIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402
Ceramic Capacitor 10nF, 50V, 0402, ±0.25 pF
Ceramic Capacitor 10Pf 50V, C0G, 0.25Pf, 0402, Full Reel; Capacitance:10Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:- Rohs Compliant: Yes |Kyocera Avx 04025A100CAT2A.

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025A100CAT2A.
  • 04025A100CAT2A/10K
  • 04025A100CAT2A10K

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height560 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for AVX 04025A100CAT2A.

Farnell
Datasheet4 pages14 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Newark
Datasheet4 pages7 years ago
Datasheet20 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet18 pages19 years ago
_legacy Avnet
Datasheet4 pages15 years ago
TME
Datasheet4 pages2 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet109 pages11 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement4 pages10 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago