KYOCERA AVX 04023K2R0CBWTR

Cap Thin Film 2PF 25V 0402
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MountSurface Mount
Technical
Capacitance2 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height400 µm
Height - Seated (Max)508 µm
Length990.6 µm
Width558.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023K2R0CBWTR.

Datasheet239 pages7 years ago
DigiKey
Datasheet19 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 04023K2R0CBWTR.

Descriptions

Descriptions of KYOCERA AVX 04023K2R0CBWTR provided by its distributors.

CAP THIN FILM 2PF 25V 0402

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0402
MountSurface Mount
Technical
Capacitance2 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height400 µm
Height - Seated (Max)508 µm
Length990.6 µm
Width558.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023K2R0CBWTR.

Datasheet239 pages7 years ago
DigiKey
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago