AVX 04023J8R0CBWTR

Cap Ceramic 8pF 25V C0G 0.25pF SMD 0402 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance8 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth550 µm
Height400 µm
Height - Seated (Max)508 µm
Length1 mm
Width558.8 µm

Documents

Download datasheets and manufacturer documentation for AVX 04023J8R0CBWTR.

Datasheet239 pages7 years ago
DigiKey
Datasheet19 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX 04023J8R0CBWTR.

Related Parts

Descriptions

Descriptions of AVX 04023J8R0CBWTR provided by its distributors.

Cap Ceramic 8pF 25V C0G 0.25pF SMD 0402 125°C T/R
Microwave/Accu-F/P Rohs Compliant: No |Kyocera Avx 04023J8R0CBWTR
CAP THIN FILM 8PF 25V 0402
THIN FILM CAPACITOR

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance8 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth550 µm
Height400 µm
Height - Seated (Max)508 µm
Length1 mm
Width558.8 µm

Documents

Download datasheets and manufacturer documentation for AVX 04023J8R0CBWTR.

Datasheet239 pages7 years ago
DigiKey
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago