AVX 04023A180JAT2A

Multilayer Ceramic Capacitor, 18 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance18 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height550 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for AVX 04023A180JAT2A.

Newark
Datasheet4 pages14 years ago
Datasheet4 pages8 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet109 pages11 years ago

Inventory History

3 month trend:
-50.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 04023A180JAT2A.

Related Parts

Descriptions

Descriptions of AVX 04023A180JAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 18 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Cap Ceramic 18pF 25V C0G 5% SMD 0402 125Ž Paper T/R
0402 (1005Metric) ceramic capacitor 25V 18pF ±5% C0G NP0

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04023A180JAT2A.
  • 04023A180JAT2A/10K
  • 04023A180JAT2A10K

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance18 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height550 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for AVX 04023A180JAT2A.

Newark
Datasheet4 pages14 years ago
Datasheet4 pages8 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet109 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago