Weidmuller 0367900000

Q 3 SAKD2.5N. SAK Series, Cross-connector, for cross-connection link, No. of poles: 3 GTIN (EAN): 4008190176778

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
MountCable
Technical
Current Rating24 A
Max Current Rating24 A
Number of Contacts3
Number of Positions3
Number of Rows1
Voltage Rating0 V
Dimensions
Length6 mm
Width14.6 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 0367900000.

Burklin Elektronik
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet4 pages9 years ago
DigiKey
Datasheet56 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 0367900000.

Related Parts

Descriptions

Descriptions of Weidmuller 0367900000 provided by its distributors.

Q 3 SAKD2.5N. SAK Series, Cross-connector, for cross-connection link, No. of poles: 3 GTIN (EAN): 4008190176778
Weidmüller SAK Series Q 3 SAKD2.5N - 0367900000
Conn Accessories 3 POS Screw ST Cable Mount
Q 3 Sakd2.5N |Weidmuller 0367900000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorGrey
MountCable
Technical
Current Rating24 A
Max Current Rating24 A
Number of Contacts3
Number of Positions3
Number of Rows1
Voltage Rating0 V
Dimensions
Length6 mm
Width14.6 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 0367900000.

Burklin Elektronik
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet4 pages9 years ago
DigiKey
Datasheet56 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant