Littelfuse 03590007Z

359 Series - High Current Screw Terminal Fuse Block for 3AG Fuses, Screw Terminals Mounting Blocks, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingSilver
MountChassis Mount
Technical
Current Rating30 A
Illumination TypeIlluminated
Number of Circuits7
Number of Poles7
PackagingBulk
TerminationScrew
Voltage600 V
Voltage Rating32 V
Voltage Rating (DC)32 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 03590007Z.

Newark
Datasheet4 pages18 years ago
Littelfuse SCT
Datasheet1 page4 years ago
Fuses Unlimited
Datasheet1 page9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 03590007Z.

Descriptions

Descriptions of Littelfuse 03590007Z provided by its distributors.

359 Series - High Current Screw Terminal Fuse Block for 3AG Fuses, Screw Terminals Mounting Blocks, RoHS
Littelfuse SCT
FUSE BLOCK CART 250V 30A CHASSIS
Fuseholders, Blocks, and Clips 7 Pole 3AG MTG
Fuse Holder; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:30A; Fuse Size Held:1/4" X 1-1/4", 6.3Mm X 32Mm, 3Ag; Holder Terminals:Screw; No. Of Fuses:7Fuses; Product Range:359 Series; Voltage Rating Vac:-; Voltage Rating Vdc:-Rohs Compliant: Yes |Littelfuse 03590007Z

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingSilver
MountChassis Mount
Technical
Current Rating30 A
Illumination TypeIlluminated
Number of Circuits7
Number of Poles7
PackagingBulk
TerminationScrew
Voltage600 V
Voltage Rating32 V
Voltage Rating (DC)32 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 03590007Z.

Newark
Datasheet4 pages18 years ago
Littelfuse SCT
Datasheet1 page4 years ago
Fuses Unlimited
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant