Littelfuse 03540010ZXGY

354 OMNI-BLOK Series - 354 Series - OMNI-BLOK® Fuse Block for 3AG Fuses, Molded Base, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MountChassis Mount
Technical
Current Rating30 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits10
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Depth35.56 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 03540010ZXGY.

Burklin Elektronik
Datasheet2 pages29 years ago
Newark
Datasheet1 page18 years ago
Datasheet1 page13 years ago
Littelfuse SCT
Datasheet2 pages4 years ago
Fuses Unlimited
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-6.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 03540010ZXGY.

Descriptions

Descriptions of Littelfuse 03540010ZXGY provided by its distributors.

354 OMNI-BLOK Series - 354 Series - OMNI-BLOK® Fuse Block for 3AG Fuses, Molded Base, RoHS
Littelfuse SCT
Fuse Block 30A 600VDC/600VAC Screw Mount PC Pin
FUSE BLOCK CART 600V 30A CHASSIS
Fuseholders, Blocks, and Clips 3AG 10 Pole MTG
FUSE BLOCK 3AG SOLDER TERMINAL
3AG OMNI-BLOK SLDR TERM 10 POLE MTG
ACS 3AG OMNIBLOK SLDR TERM 10P
Fuse Block, 6.3 X 32Mm; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:30A; Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm; Holder Terminals:Solder Lug; No. Of Fuses:10Fuses; Product Range:354 Series; Voltage Rating Vac:300V Rohs Compliant: Yes |Littelfuse 03540010ZXGY

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MountChassis Mount
Technical
Current Rating30 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits10
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Depth35.56 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 03540010ZXGY.

Burklin Elektronik
Datasheet2 pages29 years ago
Newark
Datasheet1 page18 years ago
Datasheet1 page13 years ago
Littelfuse SCT
Datasheet2 pages4 years ago
Fuses Unlimited
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant