Littelfuse 03540001ZXGY

30 A 300 V 3 AG 1 Position Solder Lug Fuse Block
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBronze, Thermoplastic, Tin
ColorGrey
Contact MaterialBronze
Contact PlatingTin
MaterialThermoplastic
MountChassis Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Current Rating30 A
Fuse Current30 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationLug
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth35.56 mm
Length12.7 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 03540001ZXGY.

Farnell
Datasheet1 page18 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet2 pages24 years ago
Future Electronics
Datasheet2 pages10 years ago
Datasheet2 pages1 year ago
Upverter
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+52.26%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 03540001ZXGY.

Descriptions

Descriptions of Littelfuse 03540001ZXGY provided by its distributors.

30 A 300 V 3 AG 1 Position Solder Lug Fuse Block
Fuse Block, 600VDC/VAC, 30A, 1P, Solder, for 3AB/AG Fuses, 354 000 Series | Littelfuse 03540001ZXGY
Fuse Block, 6.3 X 32Mm; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:30A; Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm; Holder Terminals:Solder Lug; No. Of Fuses:1Fuses; Product Range:354 Series; Voltage Rating Vac:300V Rohs Compliant: Yes |Littelfuse 03540001ZXGY
Fuse Block 1 Fuse 6.3mm x 32mm Cartridge 300VAC 300VDC
Avnet Japan
Fuse Block 30A 600VDC/600VAC Chassis Mount Solder Lug
LITTELFUSE 03540001ZXGY FUSE BLOCK, 6.3 X 32MM
FUSE BLOCK CART 600V 30A CHASSIS
Fuseholders, Blocks, and Clips 3AG 1 Pole MTG
FUSE BLOCK 3AG SOLDER TERMINAL
Product Description Demo for Development.
Acs 3Ag Omni-Block Sldr Term 1 Pole Mtg
LF ACS 3AG OMNI-BLOK SLD;50-MOQ /

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Body MaterialBronze, Thermoplastic, Tin
ColorGrey
Contact MaterialBronze
Contact PlatingTin
MaterialThermoplastic
MountChassis Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Current Rating30 A
Fuse Current30 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationLug
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth35.56 mm
Length12.7 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 03540001ZXGY.

Farnell
Datasheet1 page18 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet2 pages24 years ago
Future Electronics
Datasheet2 pages10 years ago
Datasheet2 pages1 year ago
Upverter
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant