Littelfuse 03455HS3H

Fuse holder, 03455HS3HAH
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MaterialTin
MountPanel
Technical
Current Rating10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 03455HS3H.

Newark
Datasheet2 pages18 years ago
Fuses Unlimited
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-3.28%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 03455HS3H.

Descriptions

Descriptions of Littelfuse 03455HS3H provided by its distributors.

Fuse holder, 03455HS3HAH
FUSE HLDR CART 250V 10A PNL MNT
Fuseholders, Blocks, and Clips Shock Safe 5x20mm
ACS INTL SHOCKSAFE 5X20MM FUSE
Fuse Holder, 5 X 20Mm, Panel Mount; Fuse Current:10A; Fuse Holder Type:cartridge Fuse Holder; Fuse Size Held:5Mm X 20Mm; Fuse Size Metric:5Mm X 20Mm; Holder Terminals:quick Connect; Leaded Process Compatible:yes; No. Of Fuses:1 Rohs Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MaterialTin
MountPanel
Technical
Current Rating10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 03455HS3H.

Newark
Datasheet2 pages18 years ago
Fuses Unlimited
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant